AMIC120BZDNA30 | |
---|---|
DigiKey Part Number | AMIC120BZDNA30-ND |
Manufacturer | |
Manufacturer Product Number | AMIC120BZDNA30 |
Description | IC MPU SITARA 300MHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AMIC120BZDNA30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR3, LPDDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Security Features | AES, SHA, RNG, DES, DES | |
Mounting Type | Surface Mount | |
Package / Case | 491-LFBGA | |
Supplier Device Package | 491-NFBGA (17x17) | |
Additional Interfaces | AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.29000 | ¥130.29 |
10 | ¥119.70700 | ¥1,197.07 |
25 | ¥114.74360 | ¥2,868.59 |
90 | ¥101.09822 | ¥9,098.84 |
270 | ¥96.13619 | ¥25,956.77 |
450 | ¥89.93402 | ¥40,470.31 |
990 | ¥82.49120 | ¥81,666.29 |