AMC1411DWLR | |
---|---|
DigiKey Part Number | 296-AMC1411DWLRTR-ND - Tape & Reel (TR) 296-AMC1411DWLRCT-ND - Cut Tape (CT) 296-AMC1411DWLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1411DWLR |
Description | IC ISOLATED AMPLIFIER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.551", 14.00mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.30200 | ¥763.02 |
25 | ¥72.75200 | ¥1,818.80 |
100 | ¥63.17120 | ¥6,317.12 |
250 | ¥60.33188 | ¥15,082.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.00848 | ¥27,504.24 |
1,000 | ¥47.91061 | ¥47,910.61 |