AMC1305M25DWR | |
---|---|
DigiKey Part Number | 296-48488-2-ND - Tape & Reel (TR) 296-48488-1-ND - Cut Tape (CT) 296-48488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1305M25DWR |
Description | IC ISOLATED MOD 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1305M25DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.57000 | ¥58.57 |
10 | ¥52.87800 | ¥528.78 |
25 | ¥50.41920 | ¥1,260.48 |
100 | ¥43.77960 | ¥4,377.96 |
250 | ¥41.81240 | ¥10,453.10 |
500 | ¥38.12286 | ¥19,061.43 |
1,000 | ¥33.20380 | ¥33,203.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.25388 | ¥62,507.76 |