AMC1305L25DW | |
---|---|
DigiKey Part Number | 296-38430-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1305L25DW |
Description | IC ISOLATED MOD 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k LVDS - Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1305L25DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | LVDS - Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥69.38100 | ¥693.81 |
40 | ¥66.15875 | ¥2,646.35 |
120 | ¥57.44400 | ¥6,893.28 |
280 | ¥54.86261 | ¥15,361.53 |
520 | ¥50.02171 | ¥26,011.29 |
1,000 | ¥43.56730 | ¥43,567.30 |