AMC1035QDRQ1 | |
---|---|
DigiKey Part Number | 296-AMC1035QDRQ1TR-ND - Tape & Reel (TR) 296-AMC1035QDRQ1CT-ND - Cut Tape (CT) 296-AMC1035QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1035QDRQ1 |
Description | IC SIGMA-DELT MOD 16BT 82K 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 82k Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1035QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 82k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 3V ~5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥35.00800 | ¥350.08 |
25 | ¥33.09360 | ¥827.34 |
100 | ¥28.68140 | ¥2,868.14 |
250 | ¥27.21036 | ¥6,802.59 |
500 | ¥24.41566 | ¥12,207.83 |
1,000 | ¥20.59148 | ¥20,591.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.56191 | ¥48,904.78 |