AMC1336DWVR | |
---|---|
DigiKey Part Number | 296-AMC1336DWVRTR-ND - Tape & Reel (TR) 296-AMC1336DWVRCT-ND - Cut Tape (CT) 296-AMC1336DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1336DWVR |
Description | IC SIGMA-DELT MOD 16BT 82K 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 82k Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1336DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 82k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35300 | ¥463.53 |
25 | ¥44.19520 | ¥1,104.88 |
100 | ¥38.37510 | ¥3,837.51 |
250 | ¥36.65020 | ¥9,162.55 |
500 | ¥33.41636 | ¥16,708.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.10458 | ¥29,104.58 |
2,000 | ¥28.02663 | ¥56,053.26 |