AM5706BCBDJEA | |
---|---|
DigiKey Part Number | AM5706BCBDJEA-ND |
Manufacturer | |
Manufacturer Product Number | AM5706BCBDJEA |
Description | IC MPU SITARA 667MHZ 538FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 667MHz 538-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 667MHz | |
Co-Processors/DSP | ARM® Cortex®-M4, C66x | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, Video | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Voltage - I/O | 1.35V, 1.5V, 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 538-LFBGA, FCBGA | |
Supplier Device Package | 538-FCBGA (17x17) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥305.27083 | ¥25,642.75 |