AM3703CUSA | |
---|---|
DigiKey Part Number | 296-41500-ND |
Manufacturer | |
Manufacturer Product Number | AM3703CUSA |
Description | IC MPU SITARA 800MHZ 423FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 423-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | AM3703CUSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (4) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 423-LFBGA, FCBGA | |
Supplier Device Package | 423-FCBGA (16x16) | |
Additional Interfaces | HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.03000 | ¥264.03 |
10 | ¥243.53600 | ¥2,435.36 |
25 | ¥232.58720 | ¥5,814.68 |
90 | ¥207.96078 | ¥18,716.47 |
270 | ¥198.38385 | ¥53,563.64 |