AM3352BZCEA60R | |
---|---|
DigiKey Part Number | AM3352BZCEA60R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM3352BZCEA60R |
Description | IC MPU SITARA 600MHZ 298NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 298-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM3352BZCEA60R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 298-LFBGA | |
Supplier Device Package | 298-NFBGA (13x13) | |
Additional Interfaces | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥66.42307 | ¥66,423.07 |