AM2732ADRFGQZCERQ1 | |
---|---|
DigiKey Part Number | 296-AM2732ADRFGQZCERQ1TR-ND - Tape & Reel (TR) 296-AM2732ADRFGQZCERQ1CT-ND - Cut Tape (CT) 296-AM2732ADRFGQZCERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2732ADRFGQZCERQ1 |
Description | IC MPU 400MHZ 285NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Microprocessor IC - 2 Core, 32-Bit 400MHz 285-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM2732ADRFGQZCERQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R5F | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | C66x | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 285-LFBGA | |
Supplier Device Package | 285-NFBGA (13x13) | |
Additional Interfaces | CANbus, EMIF, I2C, QSPI, SPI, UART/USART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.04000 | ¥208.04 |
10 | ¥191.87100 | ¥1,918.71 |
25 | ¥183.24960 | ¥4,581.24 |
100 | ¥163.84800 | ¥16,384.80 |
250 | ¥156.30220 | ¥39,075.55 |
500 | ¥148.75674 | ¥74,378.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥140.13315 | ¥140,133.15 |