AFE7955IABJ | |
---|---|
DigiKey Part Number | 296-AFE7955IABJ-ND |
Manufacturer | |
Manufacturer Product Number | AFE7955IABJ |
Description | IC RF TXRX CELLULAR 400FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular LTE 600MHz ~ 12GHz 400-BFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 29.5Gbps | |
Power - Output | 4.6dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO | |
Voltage - Supply | 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V | |
Current - Receiving | 20mA ~ 1.418A | |
Current - Transmitting | 20mA ~ 1.418A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥9,861.41122 | ¥887,527.01 |