AFE4420YZR | |
---|---|
DigiKey Part Number | AFE4420YZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4420YZR |
Description | IC AFE 4 CHAN 24BIT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 24 Bit 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AFE4420YZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 4 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.62278 | ¥61,868.34 |