AFE4300PNR | |
---|---|
DigiKey Part Number | 296-30554-2-ND - Tape & Reel (TR) 296-30554-1-ND - Cut Tape (CT) 296-30554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4300PNR |
Description | IC AFE 2 CHAN 16BIT 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4300PNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.50000 | ¥126.50 |
10 | ¥116.26300 | ¥1,162.63 |
25 | ¥111.44080 | ¥2,786.02 |
100 | ¥106.05270 | ¥10,605.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥106.05268 | ¥106,052.68 |