ADS8668IDBTR | |
---|---|
DigiKey Part Number | 296-48484-2-ND - Tape & Reel (TR) 296-48484-1-ND - Cut Tape (CT) 296-48484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8668IDBTR |
Description | IC ADC 12BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8668IDBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.15000 | ¥79.15 |
10 | ¥71.47800 | ¥714.78 |
25 | ¥68.15240 | ¥1,703.81 |
100 | ¥59.17780 | ¥5,917.78 |
250 | ¥56.51812 | ¥14,129.53 |
500 | ¥51.53114 | ¥25,765.57 |
1,000 | ¥44.88192 | ¥44,881.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.21963 | ¥86,439.26 |