ADS8664IDBTR | |
---|---|
DigiKey Part Number | ADS8664IDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8664IDBTR |
Description | IC ADC 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8664IDBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.21238 | ¥58,424.76 |