ADS1296IPAGR | |
---|---|
DigiKey Part Number | ADS1296IPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1296IPAGR |
Description | IC AFE 6 CHAN 24BIT 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 24 Bit 17.5 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1296IPAGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 6 | |
Power (Watts) | 17.5 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥156.26233 | ¥234,393.49 |