ADS1291IPBSR | |
---|---|
DigiKey Part Number | ADS1291IPBSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1291IPBSR |
Description | IC AFE 1 CHAN 24BIT 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 495 µW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1291IPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 495 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.79964 | ¥36,799.64 |