ADS1231REF | |
---|---|
DigiKey Part Number | 296-30626-ND |
Manufacturer | |
Manufacturer Product Number | ADS1231REF |
Description | EVAL MODULE FOR ADS1231 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS1231 - 24 Bit 10, 80 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 10, 80 | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | 5mW @ 5V | |
Utilized IC / Part | ADS1231 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥985.09000 | ¥985.09 |