ADCS7476AIMFE/NOPB | |
---|---|
DigiKey Part Number | 296-39846-2-ND - Tape & Reel (TR) 296-39846-1-ND - Cut Tape (CT) 296-39846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7476AIMFE/NOPB |
Description | IC ADC 12BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7476AIMFE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.57000 | ¥37.57 |
10 | ¥33.71400 | ¥337.14 |
25 | ¥31.87480 | ¥796.87 |
100 | ¥27.62520 | ¥2,762.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.20840 | ¥6,552.10 |
500 | ¥23.51670 | ¥11,758.35 |
1,250 | ¥19.83333 | ¥24,791.66 |
2,500 | ¥18.84162 | ¥47,104.05 |