ADC084S021CIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-ADC084S021CIMMX/NOPBTR-ND - Tape & Reel (TR) 296-ADC084S021CIMMX/NOPBCT-ND - Cut Tape (CT) 296-ADC084S021CIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC084S021CIMMX/NOPB |
Description | IC ADC 8BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC084S021CIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.92000 | ¥169.20 |
25 | ¥15.96320 | ¥399.08 |
100 | ¥13.59950 | ¥1,359.95 |
250 | ¥12.76952 | ¥3,192.38 |
500 | ¥11.17338 | ¥5,586.69 |
1,000 | ¥9.25787 | ¥9,257.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.61943 | ¥30,168.00 |
7,000 | ¥8.30019 | ¥58,101.33 |