ADC084S021CIMM/NOPB | |
---|---|
DigiKey Part Number | ADC084S021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC084S021CIMM/NOPBCT-ND - Cut Tape (CT) ADC084S021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC084S021CIMM/NOPB |
Description | IC ADC 8BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC084S021CIMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.02400 | ¥210.24 |
25 | ¥19.83520 | ¥495.88 |
100 | ¥16.89870 | ¥1,689.87 |
250 | ¥15.86736 | ¥3,966.84 |
500 | ¥13.88384 | ¥6,941.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.50385 | ¥11,503.85 |
2,000 | ¥10.71047 | ¥21,420.94 |
5,000 | ¥10.31378 | ¥51,568.90 |