P0685 | |
---|---|
DigiKey Part Number | 771-P0685-ND |
Manufacturer | |
Manufacturer Product Number | P0685 |
Description | DE10-NANO FPGA CLOUD CONN KIT |
Customer Reference | |
Detailed Description | Cyclone V SE SoC DE10-Nano Cloud Connectivity WiFi BT 5CSEBA6 Cyclone® V SE FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | 5CSEBA6 | |
Platform | Cyclone V SE SoC DE10-Nano Cloud Connectivity WiFi BT | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Quartus II | |
Utilized IC / Part | 5CSEBA6 | |
Note | - | |
Base Product Number |