P0288 | |
---|---|
DigiKey Part Number | P0288-ND |
Manufacturer | |
Manufacturer Product Number | P0288 |
Description | SERVO MOTOR KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | * Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | * | |
Primary Attributes | Servo Controller | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,088.62000 | ¥1,088.62 |