P0185 | |
---|---|
DigiKey Part Number | P0185-ND |
Manufacturer | |
Manufacturer Product Number | P0185 |
Description | HMI TOUCHSCREEN 2.4" COLOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ILI9341 LCD Touchscreen 2.4" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD Touchscreen 2.4" | |
Utilized IC / Part | ILI9341 | |
Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.45000 | ¥530.45 |