54-00019 | |
---|---|
DigiKey Part Number | 54-00019T-ND |
Manufacturer | |
Manufacturer Product Number | 54-00019 |
Description | CONN RCPT MINI USB B 5POS R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00019 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.57120 | ¥114.28 |
50 | ¥4.47440 | ¥223.72 |
100 | ¥4.28060 | ¥428.06 |
250 | ¥3.89144 | ¥972.86 |
500 | ¥3.50230 | ¥1,751.15 |
1,000 | ¥3.42554 | ¥3,425.54 |