30-02523 | |
---|---|
DigiKey Part Number | 839-30-02523-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02523 |
Description | HOOK-UP STRND 14AWG WHITE 98.43' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0146" White 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0146" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 98.43' (30.00m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,146.51000 | ¥1,146.51 |
5 | ¥938.02600 | ¥4,690.13 |
10 | ¥729.58200 | ¥7,295.82 |