30-01953 | |
---|---|
DigiKey Part Number | 839-30-01953-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01953 |
Description | CABLE 8COND 28AWG BLACK 30M |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,003.79000 | ¥2,003.79 |
5 | ¥1,639.49400 | ¥8,197.47 |
10 | ¥1,275.17000 | ¥12,751.70 |