30-01773 | |
---|---|
DigiKey Part Number | 839-30-01773-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-01773 |
Description | HOOK-UP STRND 26AWG BLACK 498.7' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 26/0.0031" Black 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 498.7' (152.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,139.99000 | ¥1,139.99 |
5 | ¥932.69400 | ¥4,663.47 |
10 | ¥725.42600 | ¥7,254.26 |