12-00008 | |
---|---|
DigiKey Part Number | 839-12-00008-ND |
Manufacturer | |
Manufacturer Product Number | 12-00008 |
Description | LED PANEL IND BLUE SNAP-IN 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 40° 3V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.17" (4.37mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 500mcd | |
Wavelength - Peak | 465nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | mPPE Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥17.57100 | ¥175.71 |
100 | ¥13.52570 | ¥1,352.57 |
500 | ¥12.22624 | ¥6,113.12 |
1,000 | ¥10.50695 | ¥10,506.95 |
2,000 | ¥9.93382 | ¥19,867.64 |
5,000 | ¥9.70459 | ¥48,522.95 |