30-01749 | |
---|---|
DigiKey Part Number | 839-30-01749-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01749 |
Description | HOOK-UP STRND 20AWG PURP 98.43' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" Purple 600V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 98.43' (30.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.20000 | ¥367.20 |
5 | ¥300.41600 | ¥1,502.08 |
10 | ¥233.66200 | ¥2,336.62 |