30-01749 | |
---|---|
DigiKey Part Number | 839-30-01749-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-01749 |
Description | HOOK-UP STRND 20AWG PURPLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" Purple 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥6.50957 | ¥1,985.42 |
610 | ¥6.30862 | ¥3,848.26 |
1,525 | ¥5.98719 | ¥9,130.46 |
3,050 | ¥5.62553 | ¥17,157.87 |
7,625 | ¥5.34425 | ¥40,749.91 |
15,250 | ¥5.22371 | ¥79,661.58 |