30-00341 | |
---|---|
DigiKey Part Number | T1253-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00341 |
Description | HOOK-UP STRND 22AWG BLACK 498.7' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 17/34 Black 300V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 498.7' (152.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,156.32000 | ¥2,156.32 |
5 | ¥1,764.24800 | ¥8,821.24 |
10 | ¥1,372.20200 | ¥13,722.02 |