16-00018 | |
---|---|
DigiKey Part Number | 839-1661-ND |
Manufacturer | |
Manufacturer Product Number | 16-00018 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.122 lb (55.34 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
5 | ¥54.66000 | ¥273.30 |
10 | ¥53.23200 | ¥532.32 |
25 | ¥50.35240 | ¥1,258.81 |
50 | ¥47.47560 | ¥2,373.78 |
120 | ¥46.03650 | ¥5,524.38 |
360 | ¥43.15939 | ¥15,537.38 |
600 | ¥40.28208 | ¥24,169.25 |