PTN16-D01115K1B1 | |
---|---|
DigiKey Part Number | 2223-PTN16-D01115K1B1-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-D01115K1B1 |
Description | POT 1K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.19700 | ¥101.97 |
25 | ¥9.17840 | ¥229.46 |
40 | ¥8.84000 | ¥353.60 |
100 | ¥8.49880 | ¥849.88 |
300 | ¥7.98923 | ¥2,396.77 |
500 | ¥6.79936 | ¥3,399.68 |
1,000 | ¥6.28937 | ¥6,289.37 |
4,900 | ¥5.16752 | ¥25,320.85 |