10-05439 | |
---|---|
DigiKey Part Number | 839-10-05439-ND |
Manufacturer | |
Manufacturer Product Number | 10-05439 |
Description | CBL CIRC 6POS MALE TO FEMALE 4.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05439 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.12000 | ¥180.12 |
10 | ¥157.70200 | ¥1,577.02 |
25 | ¥150.88640 | ¥3,772.16 |
50 | ¥146.01960 | ¥7,300.98 |
100 | ¥141.15280 | ¥14,115.28 |
250 | ¥133.36532 | ¥33,341.33 |
500 | ¥129.47140 | ¥64,735.70 |