10-05404 | |
---|---|
DigiKey Part Number | 839-10-05404-ND |
Manufacturer | |
Manufacturer Product Number | 10-05404 |
Description | CBL 6POS FMLE TO WIRE LEADS 4.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.85000 | ¥131.85 |
10 | ¥114.23900 | ¥1,142.39 |
25 | ¥108.27760 | ¥2,706.94 |
50 | ¥106.70780 | ¥5,335.39 |
100 | ¥94.15500 | ¥9,415.50 |
250 | ¥87.87776 | ¥21,969.44 |
500 | ¥85.99442 | ¥42,997.21 |
1,000 | ¥81.60061 | ¥81,600.61 |