10-03753 | |
---|---|
DigiKey Part Number | 839-10-03753-ND |
Manufacturer | |
Manufacturer Product Number | 10-03753 |
Description | CBL 3.5MM 4CON R/A M-M 3' SHIELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03753 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥50.20300 | ¥502.03 |
25 | ¥47.42640 | ¥1,185.66 |
50 | ¥46.26880 | ¥2,313.44 |
100 | ¥43.95530 | ¥4,395.53 |
280 | ¥39.32850 | ¥11,011.98 |
560 | ¥37.01507 | ¥20,728.44 |
1,120 | ¥32.38820 | ¥36,274.78 |
2,520 | ¥30.76875 | ¥77,537.25 |