10-03341 | |
---|---|
DigiKey Part Number | 839-1640-ND |
Manufacturer | |
Manufacturer Product Number | 10-03341 |
Description | CBL ASSY 2.1MM JACK-PLUG RND 20' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 20.0' (6.10m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.11000 | ¥142.11 |
10 | ¥123.14700 | ¥1,231.47 |
32 | ¥116.71781 | ¥3,734.97 |
64 | ¥115.02578 | ¥7,361.65 |
128 | ¥101.49305 | ¥12,991.11 |
256 | ¥94.72703 | ¥24,250.12 |
512 | ¥92.69703 | ¥47,460.88 |