10-03339 | |
---|---|
DigiKey Part Number | 839-1638-ND |
Manufacturer | |
Manufacturer Product Number | 10-03339 |
Description | CBL ASSY 2.1MM JACK-PLUG RND 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03339 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |
60 | ¥75.77917 | ¥4,546.75 |
120 | ¥73.78558 | ¥8,854.27 |
1,020 | ¥54.64116 | ¥55,733.98 |