10-02148 | |
---|---|
DigiKey Part Number | 839-1402-ND |
Manufacturer | |
Manufacturer Product Number | 10-02148 |
Description | CBL 3.5MM F-F 28AWG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.77800 | ¥467.78 |
25 | ¥44.19360 | ¥1,104.84 |
50 | ¥43.11640 | ¥2,155.82 |
200 | ¥40.96055 | ¥8,192.11 |
400 | ¥36.64890 | ¥14,659.56 |
600 | ¥34.49308 | ¥20,695.85 |
1,000 | ¥30.18144 | ¥30,181.44 |
2,600 | ¥28.67238 | ¥74,548.19 |