BC-A3MF006F | |
---|---|
DigiKey Part Number | 1847-BC-A3MF006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-A3MF006F |
Description | CBL STEREO 3.5MM MALE-FEMALE 6FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.84400 | ¥158.44 |
25 | ¥15.01040 | ¥375.26 |
50 | ¥14.66060 | ¥733.03 |
100 | ¥13.96190 | ¥1,396.19 |
320 | ¥12.29066 | ¥3,933.01 |