10-01074 | |
---|---|
DigiKey Part Number | 839-1158-ND |
Manufacturer | |
Manufacturer Product Number | 10-01074 |
Description | CBL ASSY 2.5MM JACK-PLUG FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.68100 | ¥466.81 |
25 | ¥44.21160 | ¥1,105.29 |
50 | ¥43.18360 | ¥2,159.18 |
200 | ¥41.12785 | ¥8,225.57 |
400 | ¥35.98685 | ¥14,394.74 |
600 | ¥34.95872 | ¥20,975.23 |
1,000 | ¥29.81768 | ¥29,817.68 |
2,600 | ¥27.76130 | ¥72,179.38 |