10-01253 | |
---|---|
DigiKey Part Number | 839-1279-ND |
Manufacturer | |
Manufacturer Product Number | 10-01253 |
Description | CBL ASSY 2.5MM JACK-PLUG FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.75700 | ¥327.57 |
25 | ¥30.94760 | ¥773.69 |
50 | ¥30.19400 | ¥1,509.70 |
100 | ¥28.68420 | ¥2,868.42 |
250 | ¥26.57940 | ¥6,644.85 |