10-00114 | |
---|---|
DigiKey Part Number | 839-1005-ND |
Manufacturer | |
Manufacturer Product Number | 10-00114 |
Description | CBL ASSY 2.1MM PLG-PLG RND 6.6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Plug, Right Angle, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥67.96700 | ¥679.67 |
25 | ¥64.02760 | ¥1,600.69 |
50 | ¥62.38580 | ¥3,119.29 |
100 | ¥60.74460 | ¥6,074.46 |
250 | ¥54.17752 | ¥13,544.38 |
500 | ¥50.89388 | ¥25,446.94 |
1,000 | ¥44.98360 | ¥44,983.60 |