PA2656 | |
---|---|
DigiKey Part Number | PA2656-ND |
Manufacturer | |
Manufacturer Product Number | PA2656 |
Description | DIE SET HDTV RG8/11/213 N TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - N | |
Specifications | Hex - 0.080", 0.100", 0.429" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | RG-8, 11, 213 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.63000 | ¥302.63 |