PA2649 | |
---|---|
DigiKey Part Number | PA2649-ND |
Manufacturer | |
Manufacturer Product Number | PA2649 |
Description | DIE SET HDTV RG59/62/6/8281 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, F, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, F, TNC | |
Specifications | Hex - 0.068", 0.255", 0.324"; Square - 0.042", 0.052" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | RG-6, 59, Belden 1505A, 1694A, 8281 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.15000 | ¥255.15 |