701K-G/6A | |
---|---|
DigiKey Part Number | 701K-G/6A-ND |
Manufacturer | |
Manufacturer Product Number | 701K-G/6A |
Description | TONE TEST SET WIRE ID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Identification Tone Test Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tone Test Set | |
For Use With/Related Products | Wire Identification | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥887.87000 | ¥887.87 |