200EP-G | |
---|---|
DigiKey Part Number | 200EP-G-ND |
Manufacturer | |
Manufacturer Product Number | 200EP-G |
Description | TONE PROBE TONE GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tone Generator Tone Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tone Probe | |
For Use With/Related Products | Tone Generator | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.88000 | ¥546.88 |