MPLAS9-X | |
---|---|
DigiKey Part Number | 943-MPLAS9-X-ND |
Manufacturer | |
Manufacturer Product Number | MPLAS9-X |
Description | RF TXRX MOD CELL U.FL CARD EDGE |
Customer Reference | |
Detailed Description | Cellular EDGE, GLONASS, GPS, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | MPLAS9-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 700MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz | |
Data Rate | 300Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | mPCIe | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | Qualcom MDM9230 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 1A | |
Current - Transmitting | 1A | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥996.04000 | ¥996.04 |