MPCIE ADAPTER | |
---|---|
DigiKey Part Number | 943-MPCIEADAPTER-ND |
Manufacturer | |
Manufacturer Product Number | MPCIE ADAPTER |
Description | CINTERION ADAPTER LTE MODEM CARD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cinterion® mPLS62-W, mPLS8-E, mPLS8-US, mPLAS9-W, mPLAS9-X Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | mPLS62-W, mPLS8-E, mPLS8-US, mPLAS9-W, mPLAS9-X | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,632.42000 | ¥1,632.42 |